Comchip Technology 5KP64 Series ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes TVS 5KW 64V 5% UNI-DIRECTIONAL Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 250

Unidirectional 1 Channel 64 V Axial 103 V 71.1 V R6-2 48.54 A 5 kW - 55 C + 150 C 5KP64 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W VRWM=64V,Bidir Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 250

Bidirectional 1 Channel 64 V Axial 103 V 71.1 V R6-2 48.54 A 5 kW - 55 C + 150 C 5KP64 Ammo Pack