Vishay General Semiconductor ESD Protection Diodes / TVS Diodes

Results: 10,698
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,7.5V 5%,UNIDIR,SMC TVS 3,370In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Unidirectional 1 Channel 6.4 V SMD/SMT 11.3 V 7.5 V SMC (DO-214AB) 133 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,39V 5%,BIDIR,SMB TVS 1,070In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMB (DO-214AA) 11.1 A 600 W - 65 C + 175 C SM6T
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 800W,24V 5%,BIDIR,SMB TVS 2,546In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 20.6 A 800 W - 55 C + 150 C SMB8J
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 800W,30V 5%,BIDIR,SMB TVS 2,464In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 16.5 A 800 W - 55 C + 150 C SMB8J
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,33V 5%,BIDIR,SMB TVS 825In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,48V 5%,BIDIR,SMB TVS 5,346In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 8,145In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 6.9 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,70V 5%,UNIDIR,SMC TVS 2,982In Stock
Min.: 1
Mult.: 1
Reel: 850

Unidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMC (DO-214AB) 13.3 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes TA6L - A 15V 2,032In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Reel, Cut Tape

Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD 3.3V N/A
Min.: 1
Mult.: 1
Reel: 15,000

Reel, Cut Tape

Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD 15V BI 12,880In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,12V 5%,UNIDIR,SMC TVS 3,140In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 12.6 V SMC (DO-214AB) 89.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,130V 5%,UNIDIR,SMC TVS 3,480In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Unidirectional 1 Channel SMD/SMT 179 V 124 V SMC (DO-214AB) 8.4 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,20V 5%,BIDIR,SMC TVS 3,500In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel SMD/SMT 27.7 V 21 V SMC (DO-214AB) 54.2 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,22V 5%,UNIDIR,SMC TVS 3,095In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Unidirectional 1 Channel SMD/SMT 30.6 V 23.1 V SMC (DO-214AB) 49 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,22V 5%,BIDIR,SMC TVS 3,491In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel SMD/SMT 30.6 V 23.1 V SMC (DO-214AB) 49 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,24V 5%,UNIDIR,SMC TVS 3,450In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Unidirectional 1 Channel SMD/SMT 33.2 V 25.2 V SMC (DO-214AB) 45.2 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,27V 5%,UNIDIR,SMC TVS 3,350In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Unidirectional 1 Channel SMD/SMT 37.5 V 28.4 V SMC (DO-214AB) 40 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,27V 5%,BIDIR,SMC TVS 2,520In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel SMD/SMT 37.5 V 28.4 V SMC (DO-214AB) 40 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,39V 5%,BIDIR,SMC TVS 3,470In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel SMD/SMT 53.9 V 37.1 V SMC (DO-214AB) 27.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,56V 5%,UNIDIR,SMC TVS 2,586In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Unidirectional 1 Channel SMD/SMT 77 V 53.2 V SMC (DO-214AB) 19.5 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,6.8V 5%,UNIDIR,SMC TVS 3,285In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Unidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.8 V SMC (DO-214AB) 143 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,62V 5%,UNIDIR,SMC TVS 3,020In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Unidirectional 1 Channel SMD/SMT 85 V 58.9 V SMC (DO-214AB) 17.6 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,62V 5%,BIDIR,SMC TVS 3,390In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel SMD/SMT 85 V 58.9 V SMC (DO-214AB) 17.6 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,62V 5%,BIDIR,SMC TVS 2,880In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel SMD/SMT 85 V 58.9 V SMC (DO-214AB) 17.6 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape