Vishay General Semiconductor ESD Protection Diodes / TVS Diodes

Results: 10,698
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 5000W 160V Unidirect 1,308In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 160 V Axial 259 V 178 V P600-2 19.3 A 5 kW - 55 C + 175 C 5KP160A Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 5000W 188V Unidirect 1,559In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 188 V Axial 328 V 209 V P600-2 15.2 A 5 kW - 55 C + 175 C 5KP188A Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 54V 800W Bidir TransZorb 5% Tol 8,204In Stock
Min.: 1
Mult.: 1
Reel: 750

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 6.9 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1000watt 43volt 32,656In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V DO-219AB-2 2.9 A 200 W 165 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 31.4-34.7Vbr AEC-Q101 Qualified 4,716In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Bidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V TO-277A-3 32.8 A 1.5 kW - 65 C + 185 C TPC_CA AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified 32,670In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 22.6 V SMD/SMT 38 V 25.7 V DO-219AB-2 10.09 A 400 W 480 pF 30 kV 30 kV - 55 C + 175 C VTVS SMF AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 8W,22V 5%,SMD PAR AEC-Q101 Qualified 963In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V DO-218AB-2 186 A 6.6 kW - 55 C + 175 C SM8S_A AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 20,576In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-219AB-2 21.7 A 200 W 1120 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes BiSy Low Capacitance Dual-Line 24V AECQ 28,138In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 24 V SMD/SMT 41 V 26.5 V DFN-1110-3A 2.5 A 100 W 6 pF 30 kV 30 kV - 55 C + 150 C VCAN24A2-HT5 AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 39V 5% Uni 17,262In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMB (DO-214AA) 11.1 A 600 W - 65 C + 150 C SM6T Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 6W,33V 5%,SMD PAR AEC-Q101 Qualified 977In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-218AC-2 86 A 4.6 kW - 55 C + 175 C SM6S-AHE3 AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) 4,050In Stock
Min.: 1
Mult.: 1
Reel: 3,500
Unidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMC (DO-214AB) 39.7 A 5 kW 8 kV 15 kV - 55 C + 150 C SMC5K Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1000watt 33volt 27,555In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-219AB-2 3.8 A 200 W 198 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 5.5 Volt 36 Watt 3-Line USB Port 50,861In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Unidirectional 3 Channel 5.5 V SMD/SMT 18 V 6.5 V LLP75-7 8 A 240 W 1 pF 15 kV 15 kV - 40 C + 125 C VBUS Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 5KW,26V 5%,SMC_HT AEC-Q101 Qualified 2,499In Stock
Min.: 1
Mult.: 1
Reel: 850

Unidirectional 1 Channel SMD/SMT 42.1 V 31.9 V SMC (DO-214AB) 118.8 A 5 kW - 65 C + 185 C 5KASMC AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 25.7-28.4Vbr AEC-Q101 Qualified 3,966In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Bidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V TO-277A-3 40 A 1.5 kW - 65 C + 185 C TPC_CA AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 150V 5% Bi 18,076In Stock
Min.: 1
Mult.: 1
Reel: 1,800

Bidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMA (DO-214AC) 1.2 A 400 W - 55 C + 150 C SMAJ_A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 5W,33V 5%,SMD PAR AEC-Q101 Qualified 866In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel SMD/SMT 53.3 V 40.6 V DO-218AB-2 68 A 3.6 kW - 55 C + 175 C SM5S A AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,100V 5%,BIDIR,SMC TVS 3,490In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 10.5 V SMC (DO-214AB) 103 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,150V 5%,BIDIR,SMC TVS 3,477In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel SMD/SMT 207 V 143 V SMC (DO-214AB) 7.2 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,36V 5%,BIDIR,SMC TVS 3,399In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel SMD/SMT 49.9 V 34.2 V SMC (DO-214AB) 30.1 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,39V 5%,UNIDIR,SMC TVS 3,218In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Unidirectional 1 Channel SMD/SMT 53.9 V 37.1 V SMC (DO-214AB) 27.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,43V 5%,UNIDIR,SMC TVS 3,470In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel SMD/SMT SMC (DO-214AB) 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,47V 5%,BIDIR,SMC TVS 3,400In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel SMD/SMT 64.8 V 44.7 V SMC (DO-214AB) 23.1 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,56V 5%,UNIDIR,SMC TVS 3,350In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Unidirectional 1 Channel SMD/SMT 77 V 53.2 V SMC (DO-214AB) 19.5 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape