Microchip / Microsemi ESD Protection Diodes / TVS Diodes

Results: 2,594
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 27.7V 54A Uni-Directional TVS TR Non-Stocked Lead-Time 21 Weeks
Min.: 100
Mult.: 1
No
Unidirectional 1 Channel 17.1 V Axial 27.7 V 19 V DO-13 (DO-202AA) 54 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 37.5V 40A Uni-Directional TVS Non-Stocked Lead-Time 21 Weeks
Min.: 100
Mult.: 1
No
Unidirectional 1 Channel 18.8 V Axial 30.6 V 20.9 V DO-13 (DO-202AA) 49 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 37.5V 40A Uni-Directional TVS TR Non-Stocked Lead-Time 21 Weeks
Min.: 100
Mult.: 1
No
Unidirectional 1 Channel 18.8 V Axial 30.6 V 20.9 V DO-13 (DO-202AA) 49 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 37.5V 40A Uni-Directional TVS TR Non-Stocked Lead-Time 36 Weeks
Min.: 100
Mult.: 1
No
Unidirectional 1 Channel 23.1 V Axial 37.5 V 25.7 V DO-13 (DO-202AA) 40 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 1500 W 5% Volt Tol Thru-hole Non-Stocked Lead-Time 21 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 40 V Axial 64.8 V 49.4 V DO-13 (DO-202AA) 23.2 A 1.5 kW - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 44.7V 25mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 35.8 V SMD/SMT 64.6 V 44.7 V SQ-MELF 7.7 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 44.7V 25mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 35.8 V SMD/SMT 64.6 V 44.7 V SQ-MELF 7.7 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 44.7V 25mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 35.8 V SMD/SMT 64.6 V 44.7 V SQ-MELF 7.7 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 48.5V 25mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 100
Reel: 100
No
Bidirectional 1 Channel 38.8 V SMD/SMT 70.1 V 48.5 V SQ-MELF 7.1 A 500 W - 55 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 53.2V 20mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 42.6 V SMD/SMT 77 V 53.2 V SQ-MELF 6.5 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 58.9V 20mA Bi-Directional TVS THT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Axial B Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 58.9V 20mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 100
Reel: 100
No
Bidirectional 1 Channel 47.1 V SMD/SMT 85.3 V 58.9 V SQ-MELF 5.9 A 500 W - 55 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 64.6V 20mA Bi-Directional TVS THT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Axial B Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 71.3V 20mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 56 V SMD/SMT 103.1 V 71.3 V SQ-MELF 4.8 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 95V 12mA Bi-Directional TVS THT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Axial B Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 104.5V 12mA Bi-Directional TVS THT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Axial B Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 6.46V Bi-Directional TVS SQ Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 5.2 V SMD/SMT 10.5 V 6.46 V SQ-MELF 142.8 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes Hi Rel TVS Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 5.2 V SMD/SMT 10.5 V 6.46 V SQ-MELF 142.8 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 6.46 V Bi-Directional TVS Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 5.2 V SMD/SMT 10.5 V 6.46 V SQ-MELF 142.8 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 7.13V 175mA Bi-Directional TVS THT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 5.7 V Axial 11.2 V 7.13 V C 133.9 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 7.13V 175mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 5.7 V SMD/SMT 11.2 V 7.13 V 133.9 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes Bi-Directional TVS Non-Stocked Lead-Time 25 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 6.2 V SMD/SMT 12.705 V 7.401 V SQ-MELF 117.8 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes Bi-Directional TVS Non-Stocked Lead-Time 25 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 8.4 V SMD/SMT 15.6 V 10.45 V SQ-MELF 96.2 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 12.35V 100mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 9.9 V SMD/SMT 18.2 V 12.35 V 82.4 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 14.25V 75mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 11.4 V SMD/SMT 21 V 14.25 V SQ-MELF 71.4 A - 55 C + 175 C Bulk