Microchip / Microsemi ESD Protection Diodes / TVS Diodes

Results: 2,594
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 48.5V 25mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 38.8 V SMD/SMT 70.1 V 48.5 V SQ-MELF 7.1 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 53.2V 20mA Bi-Directional TVS THT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Axial B Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 53.2V 20mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 42.6 V SMD/SMT 77 V 53.2 V SQ-MELF 6.5 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 77.9V 15mA Bi-Directional TVS THT Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 62.2 V Axial 112.8 V 77.9 V 4.4 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 165.1V 10mA 3A Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 91.2 V Axial 165.1 V 114 V B 3 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 123.5V 10mA Bi-Directional TVS THT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Axial B Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 123.5V 10mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 98.8 V SMD/SMT 178.8 V 123.5 V SQ-MELF 2.8 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 171V 5mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 136.8 V SMD/SMT 245.7 V 171 V SQ-MELF 2 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 190V 5mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 152 V SMD/SMT 273 V 190 V SQ-MELF 1.8 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 7.13V 175mA Bi-Directional TVS THT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 5.7 V Axial 11.2 V 7.13 V C 133.9 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 7.13V 175mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 5.7 V SMD/SMT 11.2 V 7.13 V 133.9 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 8.65V 150mA Bi-Directional TVS THT Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
No
Axial C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 10.45V 125mA Bi-Directional TVS THT Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
No
Axial C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 12.35V 100mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 9.9 V SMD/SMT 18.2 V 12.35 V 82.4 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 14.25V 75mA Bi-Directional TVS THT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 11.4 V Axial 21 V 14.25 V C 71.4 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 14.25V 75mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 11.4 V SMD/SMT 21 V 14.25 V 71.4 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 14.25V 75mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 11.4 V SMD/SMT 21 V 14.25 V SQ-MELF 71.4 A - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 14.25V 75mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 11.4 V SMD/SMT 21 V 14.25 V 71.4 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 17.1V 65mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 13.7 V SMD/SMT 25.1 V 17.1 V 59.8 A 1.5 kW - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 19V 65mA Bi-Directional TVS THT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 15.2 V Axial 27.7 V 19 V C 54.2 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 20.9V 50mA Bi-Directional TVS THT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 16.7 V Axial 30.5 V 20.9 V C 49.2 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 22.8V 50mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 18.2 V SMD/SMT 33.3 V 22.8 V 45 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 25.7V 50mA Bi-Directional TVS SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 20.6 V SMD/SMT 37.4 V 25.7 V 40.1 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 25.7V 50mA Bi-Directional TVS SMT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 20.6 V SMD/SMT 37.4 V 25.7 V SQ-MELF 40.1 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 28.5V 40mA Bi-Directional TVS SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 100
Reel: 100
No
Bidirectional 1 Channel 22.8 V SMD/SMT 41.6 V 28.5 V SQ-MELF 36 A 1.5 kW - 55 C + 175 C Reel