VS3EJH01HM36B Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers Hyperfst 3A 100V Fred Pt Rfr AEC-Q101 12,893In Stock
Min.: 1
Mult.: 1
Reel: 14,000

SMD/SMT DO-221AC-2 100 V 3 A Fast Recovery Rectifiers Single 860 mV 85 A 2 uA 26 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Rectifiers Freds - SlimSMA Non-Stocked
Min.: 14,000
Mult.: 14,000
Vishay Semiconductors Rectifiers Hyperfst 3A 100V Fred Pt Rfr AEC-Q101 162In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT DO-221AC-2 100 V 3 A Fast Recovery Rectifiers Single 860 mV 85 A 500 nA 26 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel