TCR2EF15 LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Toshiba TCR2EF15
Toshiba LDO Voltage Regulators N/A
Toshiba LDO Voltage Regulators 200mA CMOS point regulator 4,005In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 1.5 V 200 mA 1 Output Positive 35 uA 1.5 V 5.5 V 73 dB Fixed - 40 C + 85 C 290 mV TCR2EF Reel, Cut Tape, MouseReel