PLT5BPH Common Mode Chokes / Filters

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Qualification Packaging Product Type
Murata Electronics Common Mode Chokes / Filters 500 OHM 80V 3.1A 14,205In Stock
Min.: 1
Mult.: 1
: 300

PLT5BPH PCB Mount SMD/SMT 500 Ohms 30 % 3.1 A 17 mOhms - 55 C + 150 C 2020 (5050 metric) 5 mm 5 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Chokes Common Mode Choke Coil for Automotive
Murata Electronics Common Mode Chokes / Filters 300 OHM 3.7A 1,491In Stock
Min.: 1
Mult.: 1
: 300

PLT5BPH PCB Mount SMD/SMT 300 Ohms 30 % 3.7 A 11 mOhms - 55 C + 150 C 2020 (5050 metric) 5 mm 5 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Chokes Common Mode Choke Coil for Automotive
Murata Electronics Common Mode Chokes / Filters 200 OHM 80V 4.4A 5,665In Stock
3,900Expected 2026-07-31
Min.: 1
Mult.: 1
: 300

PLT5BPH PCB Mount SMD/SMT 1 Channel 200 Ohms 30 % 4.4 A 9.1 mOhms - 55 C + 150 C 2020 (5050 metric) 5 mm 5 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Murata Electronics Common Mode Chokes / Filters 100 OHM 80V 5.6A 1,718In Stock
5,100On Order
Min.: 1
Mult.: 1
: 300

PLT5BPH PCB Mount SMD/SMT 100 Ohms 30 % 5.6 A 4 mOhms - 55 C + 150 C 2020 (5050 metric) 5 mm 5 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Chokes Common Mode Choke Coil for Automotive