PJQ4433EPR200201 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Panjit MOSFETs 30V P-Channel Standard Trench MOSFET Non-Stocked Lead-Time 20 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Si SMD/SMT DFN-3333-8 P-Channel 1 Channel 30 V 62 A 8.8 mOhms - 25 V, 25 V 2.5 V 54 nC - 55 C + 150 C 54.3 W Enhancement Reel
Panjit PJQ4433EP-R2-00201
Panjit MOSFETs N/A