P04SCT4018KE-EVK-001

ROHM Semiconductor
755-4SCT4018KEEVK001
P04SCT4018KE-EVK-001

Mfr.:

Description:
Power Management IC Development Tools TO247 12V EVAL BOARD

In Stock: 11

Stock:
11 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$586.97 $586.97

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Gate Driver
12 V
P04SCT4018KE
Brand: ROHM Semiconductor
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9030820000
CNHTS:
8543709990
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

P04SCT4018KE-EVK-001 Evaluation Board

ROHM Semiconductor P04SCT4018KE-EVK-001 Evaluation Board is designed to optimize the gate drive circuit for the SCT4018KE, with support for TO-247N package evaluation. The ROHM Semiconductor P04SCT4018KE-EVK-001 operates on a single +12V power supply and supports double pulse testing up to 150A and switching frequencies up to 500kHz. It accommodates various power supply topologies, including Buck, Boost, and Half-Bridge configurations. Key features include a built-in adjustable isolated gate drive power supply (+12V to +25V, -4.5V to -2V), an active mirror clamp circuit with a driver IC, and a gate surge clamp circuit. Ideal for industrial and server applications, this board offers reliable and versatile evaluation capabilities.