MR0A16AYS35 MRAM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Interface Type Memory Size Organization Data Bus Width Access Time Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Everspin Technologies MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM 292In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA 0 C + 70 C MR0A16A Tray
NXP Semiconductors MRAM 1-MB STANDALONE MRAM

TSOP-II-44 64 kB 64 k x 16 35 ns 3.3 V 3.3 V - 10 C + 85 C Tray
Everspin Technologies MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM Non-Stocked Lead-Time 27 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

TSOP-II-44 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA 0 C + 70 C MR0A16A Reel