HDSC251210RJT1 Thick Film Resistors - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features
Welwyn Components / TT Electronics Thick Film Resistors - SMD 10 ohm, 5% 1,036In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel HDSC 10 Ohms 1.5 W 5 % 100 PPM / C - 55 C + 155 C 500 V 2512 6532 6.5 mm (0.256 in) 3.2 mm (0.126 in) 0.8 mm (0.031 in) General Purpose Anti-Sulfur Resistors
IRC / TT Electronics Thick Film Resistors - SMD 10 OHM 5% 1.5W N/A

10 Ohms 1.5 W 0.05 100 PPM / C - 55 C + 155 C 500 V 2512 6532 6.5 mm (0.256 in) 3.2 mm (0.126 in) 0.8 mm (0.031 in) General Purpose Anti-Sulfur Resistors