TLP175A(TPL,E

Toshiba
757-TLP175A(TPLE
TLP175A(TPL,E

Mfr.:

Description:
MOSFET Output Optocouplers Trigger LED Current 1mA85dC3750 Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFET Output Optocouplers
RoHS:  
SMD/SMT
SOP-4
Photo MOSFET
1 Channel
3750 Vrms
5 mA
100 mA
1.4 V
5 V
50 mW
- 20 C
+ 65 C
TLP175A
Reel
Cut Tape
MouseReel
Brand: Toshiba
Fall Time: 5 ms
Product Type: MOSFET Output Optocouplers
Rise Time: 5 ms
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
CNHTS:
8541490000
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

General Use/Economical Photorelays

Toshiba General Use/Economical Photorelays are ideal for security systems, mechanical relay replacements, factory automation, and measuring instruments. Photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET, used mainly as signal relay replacements. These Toshiba photorelays are available in 4-pin SO6 and 2.54SOP4 packages. The devices have an on-state current of 2Ω to 50Ω and an off-state output terminal voltage of 60V to 350V. The photorelays also require LED current ranging from 1mA to 3mA with an isolation voltage of 3750VRMS (min).

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.

Photorelays

Toshiba Photorelays are ideal for security systems, mechanical relay replacements, factory automation, and measuring instruments. General-purpose, high-capacity, and lower CR photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET, used mainly as signal relay replacements. These Toshiba photorelays are available in various packages with an operating temperature range of -20°C to +110°C.

In Stock: 12,537

Stock:
12,537
Can Ship Immediately
On Order:
27,000
Expected 2026-08-13
48,000
Expected 2026-08-14
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.84 $1.84
$1.29 $12.90
$0.966 $96.60
$0.819 $409.50
$0.772 $772.00
Full Reel (Order in multiples of 3000)
$0.681 $2,043.00
$0.641 $5,769.00
$0.602 $14,448.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.