BTN9960LVAUMA1

Infineon Technologies
726-BTN9960LVAUMA1
BTN9960LVAUMA1

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers DC_MOTOR_CONTROL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,608

Stock:
14,608 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.66 $7.66
$5.11 $51.10
$4.76 $119.00
$4.16 $416.00
$3.96 $990.00
$3.55 $1,775.00
$2.99 $2,990.00
Full Reel (Order in multiples of 2000)
$2.90 $5,800.00
$2.84 $11,360.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  
Half-Bridge Drivers
2.3 mA
- 40 C
+ 150 C
SMD/SMT
HSOF-7
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 8 V
Part # Aliases: BTN9960LV SP005591055
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NovalithIC High Current Motor Drivers

Infineon NovalithIC™ high current motor drivers pair a p-channel high-side switch and a n-channel low-side switch to create a half-bridge, adding an integrated circuit to protect the device. The IC also features microprocessor-compatible logic level inputs, diagnosis with current sense, slew rate adjustment and dead-time generation. Overtemperature, overvoltage, undervoltage, overcurrent and short-circuit protection is part of the package. Two hallmark features set this multichip, half-bridge configuration apart - it generates neither charge pump emissions nor cross-current. The half-bridge combines with others to form H-bridge and three-phase drive configurations.