INA3221AQRGVRQ1

Texas Instruments
595-INA3221AQRGVRQ1
INA3221AQRGVRQ1

Mfr.:

Description:
Current & Power Monitors & Regulators AEC-Q100 26V tripl e channel 13-bit i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,604

Stock:
5,604 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 90
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.93 $5.93
$4.48 $44.80
$4.12 $103.00
Full Reel (Order in multiples of 2500)
$4.12 $10,300.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High Side
5.5 V
2.7 V
350 uA
0.25 %
- 40 C
+ 125 C
SMD/SMT
VQFN-16
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: JP
Country of Origin: PH
Input Voltage Range: 0 V to 26 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA3221
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 39.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99