PQU650M-F-COVER

Murata Power Solutions
580-PQU650M-F-COVER
PQU650M-F-COVER

Mfr.:

Description:
Power Supplies - Chassis Mount PQU650M Series - 3x5 Fan Cover Kit

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
120
Expected 2026-10-28
Factory Lead-Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$89.78 $89.78
$88.25 $441.25

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Supplies - Chassis Mount
RoHS:  
ITE, Industrial
PQU650
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product: Accessories
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504909090
USHTS:
8504909650
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504909000
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

PQU650 650W U-Channel Power Supply Converters

Murata Power Solutions PQU650 650W U-Channel Power Supply Converters are 650W rated and employ a U-channel construction to operate with natural convection or forced airflow. The Murata Power Solutions PQU650 AC/DC converters feature a 6" x 4" format capable of providing a continuous 650W output, a constant current overload characteristic, and an 800W power boost at output start to deliver transient loads. The series offers 450W of natural convection-cooled power at +50°C. An adjustable main output and auxiliary / standby fan outputs enable use in a variety of medical and audio / video / communication applications.