SMPS-T-01-1-120-DC24V-5A

E-T-A
457-SMPS011120DC245A
SMPS-T-01-1-120-DC24V-5A

Mfr.:

Description:
Power Supplies - Chassis Mount 1 phase power supply DC24V/5A, DIN rail mount, high efficiency, compact design

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$136.97 $136.97
$124.60 $623.00

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Power Supplies - Chassis Mount
RoHS:  
120 W
90 VAC to 264 VAC, 110 VDC to 345 VDC
1 Output
24 VDC
5 A
Enclosed
93 %
Industrial
146.85 mm (5.781 in)
56 mm (2.205 in)
140 mm (5.512 in)
SMPS-T
Brand: E-T-A
Input Frequency: 47 Hz to 63 Hz
IP Rating: IP20
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Subcategory: Power Supplies
Type: Switch Mode Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

SMPS-T Switch Mode Power Supplies

E-T-A Circuit Breakers SMPS-T Switch Mode Power Supplies can be combined with the 4230-T MCB for AC primary circuit protection. These power supplies offer high efficiency and space-savings through compact design. The SMPS-T power supplies ensure increased machine uptime through a 150% power boost. These power supplies feature multiple mode options, such as constant current or hiccup mode limitation. The SMPS-T power supplies feature a 47Hz to 63Hz mains frequency range, >0.9 power factor correction (passive), and ±1% output voltage accuracy. These power supplies are used in industrial switch and control systems, machine building industry, and telecommunication systems.