Op Amps - Operational Amplifiers Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Operational Amplifiers - Op Amps Dual-channel low-po wer precision 50-M 1,865In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 50 MHz 24 V/us 120 uV 3 pA 2.75 V, 5.5 V 1.1 V, 2.2 V 900 uA 20 mA 90 dB 3.8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2607 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail 16V CMOS operational amplifier, dual, GBP 2.7MHz 1,204In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 2.7 MHz 1.4 V/us 2 mV 1 pA 16 V, 16 V 2.7 V, 2.7 V 660 uA 68 mA 75 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMC6482 Reel, Cut Tape, MouseReel