TPSMC ESD Protection Diodes / TVS Diodes

Results: 212
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 1.5KW 14V AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 17.2 V SMC (DO-214AB) 64.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC-VR AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5KW 12V AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SMC (DO-214AB) 75.4 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC-VR AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5KW 51V AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 62.7 V SMC (DO-214AB) 18.2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC-VR AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes TPSMC - A 110V Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 94.5 V SMD/SMT 152 V 104.5 V SMC (DO-214AB) 10 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TPSMC - A 180V Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
Unidirectional 1 Channel 153.9 V SMD/SMT 246 V 171 V SMC (DO-214AB) 6.2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel
Vishay Semiconductors TPSMC13AHM3J_B/I
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,13V 5%,SMC PAR Non-Stocked
Min.: 3,500
Mult.: 3,500
: 3,500
Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,20V 5%,SMC PAR AEC-Q101 Qualified Non-Stocked
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMC (DO-214AB) 54.2 A 1.5 kW - 65 C + 185 C TVS Diodes TPSMC_A Auto AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,22V 5%,SMC PAR AEC-Q101 Qualified Non-Stocked
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 18.8 V SMD/SMT 30.6 V 20.9 V SMC (DO-214AB) 49 A 1.5 kW - 65 C + 185 C TVS Diodes TPSMC_A Auto AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,22V 5%,SMC PAR AEC-Q101 Qualified Non-Stocked
Min.: 3,500
Mult.: 3,500
: 3,500

Unidirectional 1 Channel 18.8 V SMD/SMT 30.6 V 20.9 V SMC (DO-214AB) 49 A 1.5 kW - 65 C + 185 C TVS Diodes TPSMC_A Auto AEC-Q101 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,36V 5%,SMC PAR AEC-Q101 Qualified Non-Stocked
Min.: 3,500
Mult.: 3,500
: 3,500

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMC (DO-214AB) 30.1 A 1.5 kW - 65 C + 185 C TVS Diodes TPSMC_A Auto AEC-Q101 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,7.5V 5%,SMC AEC-Q101 Qualified Non-Stocked
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 6.4 V SMD/SMT 11.3 V 7.13 V SMC (DO-214AB) 133 A 1.5 kW - 65 C + 185 C TVS Diodes TPSMC_A Auto AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 1.5KW 20V AEC-Q101 5% Bi-Directional Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V SMC (DO-214AB) 46.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC-VR AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes TPSMC - A 160V Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
Unidirectional 1 Channel 136.8 V SMD/SMT 219 V 152 V SMC (DO-214AB) 6.9 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel
Littelfuse ESD Protection Diodes / TVS Diodes TPSMC - A 250V Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
Unidirectional 1 Channel 213.75 V SMD/SMT 344 V 237.5 V SMC (DO-214AB) 4.4 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel
Littelfuse ESD Protection Diodes / TVS Diodes TPSMC - CA 150V Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Bidirectional 1 Channel 150 V SMD/SMT 240.5 V 167 V SMC (DO-214AB) 6.2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes TPSMC - A 188V Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Unidirectional 1 Channel 188 V SMD/SMT 300.3 V 209 V SMC (DO-214AB) 5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 1.5KW 300V 5%Bi DO-214AB TR13 RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 300 V SMD/SMT 412 V 285 V DO-214AB-2 3.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 1.5KW 350V 5%Bi DO-214AB TR13 RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 350 V SMD/SMT 482 V 332 V DO-214AB-2 3.1 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 1.5KW 400V 5%Bi DO-214AB TR13 RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 400 V SMD/SMT 548 V 380 V DO-214AB-2 2.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 1.5KW 520V 5%Bi DO-214AB TR13 RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 520 V SMD/SMT 718 V 494.5 V DO-214AB-2 2.1 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 13V AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMC (DO-214AB) 83.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 12V AEC-Q101 5% Bi-Directional Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMC (DO-214AB) 91 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5KW 85V AEC-Q101 5% Bi-Directional Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Bidirectional 1 Channel 85 V SMD/SMT 137 V 104 V SMC (DO-214AB) 11 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC-VR AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5KW 16V AEC-Q101 5% Bi-Directional Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 19.7 V SMC (DO-214AB) 57.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC-VR AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5KW 13V AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 15.9 V SMC (DO-214AB) 69.8 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC-VR AEC-Q101 Reel