TPSMC ESD Protection Diodes / TVS Diodes

Results: 212
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TPSMC - A 110V Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Unidirectional 1 Channel 110 V SMD/SMT 175.5 V 135 V SMC (DO-214AB) 8.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes TPSMC - CA 120V Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Bidirectional 1 Channel 120 V SMD/SMT 191.1 V 133 V SMC (DO-214AB) 7.9 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes TPSMC - A 130V Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Unidirectional 1 Channel 130 V SMD/SMT 206.7 V 159 V SMC (DO-214AB) 7.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes TPSMC - A 150V Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Unidirectional 1 Channel 150 V SMD/SMT 240.5 V 185 V SMC (DO-214AB) 6.2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes TPSMC - A 180V Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Unidirectional 1 Channel 180 V SMD/SMT 288.6 V 222 V SMC (DO-214AB) 5.2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes TPSMC - CA 100V Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Bidirectional 1 Channel 100 V SMD/SMT 159.9 V 111 V SMC (DO-214AB) 9.4 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel
Vishay Semiconductors TPSMC13AHM3_B/I
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,13V 5%,SMC PAR Non-Stocked
Min.: 3,500
Mult.: 3,500
: 3,500
SMC (DO-214AB) Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,12V 5%,SMC PAR AEC-Q101 Qualified Non-Stocked
Min.: 3,500
Mult.: 3,500
: 3,500

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMC (DO-214AB) 89.8 A 1.5 kW - 65 C + 185 C TVS Diodes TPSMC_A Auto AEC-Q101 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,18V 5%,SMC PAR AEC-Q101 Qualified Non-Stocked
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 15.3 V SMD/SMT 25.2 V 17.1 V SMC (DO-214AB) 59.5 A 1.5 kW - 65 C + 185 C TVS Diodes TPSMC_A Auto AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,8.2V 5%,SMC AEC-Q101 Qualified Non-Stocked
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 7.02 V SMD/SMT 12.1 V 7.79 V SMC (DO-214AB) 124 A 1.5 kW - 65 C + 185 C TVS Diodes TPSMC_A Auto AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 1.5KW 60V AEC-Q101 5% Bi-Directional Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 73.7 V SMC (DO-214AB) 15.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC-VR AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5KW 12V AEC-Q101 5% Bi-Directional Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SMC (DO-214AB) 75.4 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC-VR AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5KW 11V AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 13.5 V SMC (DO-214AB) 82.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC-VR AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5KW 64V AEC-Q101 5% Bi-Directional Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Bidirectional 1 Channel 64 V SMD/SMT 103 V 78.6 V SMC (DO-214AB) 14.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC-VR AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5KW 70V AEC-Q101 5% Bi-Directional Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Bidirectional 1 Channel 70 V SMD/SMT 113 V 86 V SMC (DO-214AB) 13.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC-VR AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5KW 75V AEC-Q101 5% Bi-Directional Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Bidirectional 1 Channel 75 V SMD/SMT 121 V 92.1 V SMC (DO-214AB) 12.4 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC-VR AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5KW 16V AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 19.7 V SMC (DO-214AB) 57.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC-VR AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5KW 40V AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 49.1 V SMC (DO-214AB) 23.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC-VR AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes TPSMC - CA 85.5V Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3,000
Bidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMC (DO-214AB) 11.1 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TPSMC - CA 102.6V Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
Bidirectional 1 Channel 102.6 V SMD/SMT 165 V 114 V SMC (DO-214AB) 9.2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel
Littelfuse ESD Protection Diodes / TVS Diodes TPSMC - CA 213.75V Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
Bidirectional 1 Channel 213.75 V SMD/SMT 344 V 237.5 V SMC (DO-214AB) 4.4 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel
Littelfuse ESD Protection Diodes / TVS Diodes TPSMC - CA 110V Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Bidirectional 1 Channel 110 V SMD/SMT 175.5 V 122 V SMC (DO-214AB) 8.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes TPSMC - A 160V Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Unidirectional 1 Channel 160 V SMD/SMT 256.1 V 178 V SMC (DO-214AB) 5.9 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 1.5KW 350V 5%Uni DO-214AB TR13 RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 350 V SMD/SMT 482 V 332 V DO-214AB-2 3.1 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 1.5KW 530V 5%Uni DO-214AB TR13 RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 530 V SMD/SMT 725 V 503.5 V DO-214AB-2 2.1 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC Reel, Cut Tape, MouseReel