10 mm Board to Board & Mezzanine Connectors

Results: 478
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Stack Height Current Rating Voltage Rating Maximum Data Rate Minimum Operating Temperature Maximum Operating Temperature Contact Plating Contact Material Housing Material Series Packaging
TE Connectivity Board to Board & Mezzanine Connectors 114 Position, 1.27mm, Gold, Vertical Non-Stocked Lead-Time 44 Weeks
No
Receptacles 114 Position 1.27 mm (0.05 in) 6 Row Solder Balls Vertical 10 mm 1.5 A 250 VAC 32 Gbps - 55 C + 125 C Gold Copper Liquid Crystal Polymer (LCP)
TE Connectivity Board to Board & Mezzanine Connectors 320 Position, 1.27mm CL, Gold, Vertical Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100
No
Receptacles 320 Position 1.27 mm (0.05 in) 8 Row Solder Balls Vertical 10 mm 1.5 A - 55 C + 125 C Gold Copper Liquid Crystal Polymer (LCP)
Hirose Connector Board to Board & Mezzanine Connectors Non-Stocked
Min.: 1
Mult.: 1
: 150
Receptacles 60 Position 0.5 mm (0.02 in) 2 Row Solder Straight 10 mm 500 mA, 3 A 50 VAC, 200 VAC 16 Gbps - 55 C + 105 C Gold Copper Alloy Liquid Crystal Polymer (LCP) FX23 Reel, Cut Tape