25.6 V LiFePO4 - Lithium Iron Phosphate Battery

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Rechargeable/Non-Rechargeable Number of Batteries Output Voltage Capacity Battery Chemistry Termination Style Length Width Height Minimum Operating Temperature Maximum Operating Temperature Series
Power-Sonic PSL-BT-24400-G24
Power-Sonic LiFePO4 - Lithium Iron Phosphate Battery LiFePO4;Bluetooth;25.6V;40Ah 1024Wh;M8;ABS;V0
Rechargeable 25.6 V 40 Ah Lithium Iron Phosphate (LiFePO4) Threaded Insert 260 mm 168 mm 218 mm 0 C + 55 C
Power-Sonic LiFePO4 - Lithium Iron Phosphate Battery PSL-24200 25.6V22AH LiFePO4.
Rechargeable 1 Battery 25.6 V 22 Ah Lithium Iron Phosphate (LiFePO4) Wire 195 mm 130 mm 183 mm - 10 C + 50 C PSL
Power-Sonic LiFePO4 - Lithium Iron Phosphate Battery PSL-BTP-241000; 25.6V 100AH Bluetooth
Rechargeable 1 Battery 25.6 V 100 Ah Lithium Iron Phosphate (LiFePO4) 484 mm 170 mm 241 mm - 20 C + 60 C PSL-BT
Power-Sonic PSL-BT-24500-G27
Power-Sonic LiFePO4 - Lithium Iron Phosphate Battery LiFePO4;BluetoothMarine;25.6V;50Ah 1280Wh;M8;ABS
Rechargeable 25.6 V 50 Ah Lithium Iron Phosphate (LiFePO4) Threaded Insert 307 mm 168 mm 221 mm 0 C + 55 C
Power-Sonic PSL-BT-24600-G31
Power-Sonic LiFePO4 - Lithium Iron Phosphate Battery LiFePO4;Bluetooth;25.6V;60Ah 1536Wh;M8;ABS;V0
Rechargeable 25.6 V 60 Ah Lithium Iron Phosphate (LiFePO4) Threaded Insert 330 mm 172 mm 223 mm 0 C + 55 C