HMC941ALP4ETR

Analog Devices
584-HMC941ALP4ETR
HMC941ALP4ETR

Mfr.:

Description:
Attenuators 0.5 dB LSB 5Bit dig atten SMT 0.1-33 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Attenuators
RoHS:  
QFN-24
15.5 dB
33 GHz
50 Ohms
5 bit
1 Channel
0.5 dB
Brand: Analog Devices
Insertion Loss: 5 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 100 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Packaging: Reel
Product Type: Attenuators
Series: HMC941
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Digital Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
CNHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HMC941A 5-Bit Digital Attenuators

Analog Devices Inc. HMC941A 5-Bit Digital Attenuators are broadband GaAs IC digital attenuators covering the 0.1 to 33GHz range with a typical insertion loss of less than 4dB. The devices feature attenuator bit values of 0.5 (LSB), 1, 2, 4, and 8dB for a total attenuation of 15.5dB. HMC941A delivers excellent attenuation accuracy with a ±0.3dB typical step error and an IIP3 of 45dBm. Analog Devices HMC941A’s five control voltage inputs can toggle between +5V and 0V, and select each attenuation state.

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$149.23 $74,615.00

Alternative Packaging

Mfr. Part #:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$202.90
Min:
1

Similar Product

Analog Devices HMC941ALP4E
Analog Devices
Attenuators 0.5 dB LSB 5Bit dig atten SMT 0.1-33 GHz