X2-Class IXYS MOSFETs

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging

IXYS MOSFETs MOSFET 650V/22A Ultra Junction X2 185In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 22 A 160 mOhms - 30 V, 30 V 2.7 V 38 nC - 55 C + 150 C 390 W Enhancement HiPerFET Tube
IXYS MOSFETs TO252 650V 4A N-CH X2CLASS 238In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-252-3 N-Channel 1 Channel 650 V 4 A 850 mOhms - 30 V, 30 V 3 V 8.3 nC - 55 C + 150 C 80 W Enhancement HiPerFET Tube
IXYS MOSFETs 700V/8A Ultra Junct X2-Class MOSFET 60In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-252-3 N-Channel 1 Channel 700 V 8 A 500 mOhms - 30 V, 30 V 3 V 12 nC - 55 C + 150 C 150 W Enhancement HiPerFET Tube
IXYS MOSFETs MOSFET 650V/22A Ultra Junction X2 41In Stock
250Expected 2026-09-23
Min.: 1
Mult.: 1

Si SMD/SMT TO-263-3 N-Channel 1 Channel 650 V 22 A 160 mOhms - 30 V, 30 V 2.7 V 38 nC - 55 C + 150 C 360 W Enhancement HiPerFET Tube
IXYS MOSFETs TO220 650V 24A N-CH X2CLASS 42In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 24 A 145 mOhms - 30 V, 30 V 3 V 36 nC - 55 C + 150 C 390 W Enhancement HiPerFET Tube
IXYS MOSFETs TO220 700V 4A N-CH X4CLASS 95In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 700 V 4 A 850 mOhms - 30 V, 30 V 2.5 V - 55 C + 150 C 30 W Enhancement HiPerFET Tube
IXYS MOSFETs TO220 650V 34A N-CH X2CLASS 208In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 34 A 96 mOhms - 30 V, 30 V 3 V 54 nC - 55 C + 150 C 540 W Enhancement HiPerFET Tube
IXYS MOSFETs TO252 650V 2A N-CH X2CLASS 140Factory Stock Available
Min.: 1
Mult.: 1

Si SMD/SMT TO-252-3 N-Channel 1 Channel 650 V 2 A 2.3 Ohms - 30 V, 30 V 3 V 4.3 nC - 55 C + 150 C 55 W Enhancement HiPerFET Tube
IXYS MOSFETs TO247 650V 12A N-CH X2CLASS 1,470Factory Stock Available
Min.: 300
Mult.: 30

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 12 A 300 mOhms - 30 V, 30 V 2.5 V 17.7 nC - 55 C + 150 C 180 W Enhancement HiPerFET Tube
IXYS MOSFETs TO220 650V 20A N-CH X2CLASS 950Factory Stock Available
Min.: 300
Mult.: 50

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 20 A 185 mOhms - 30 V, 30 V 2.5 V - 55 C + 150 C 290 W Enhancement HiPerFET Tube
IXYS MOSFETs 650V/60A TO-268HV 780Factory Stock Available
Min.: 300
Mult.: 30

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 650 V 60 A 52 mOhms - 30 V, 30 V 3.5 V 108 nC - 55 C + 150 C 780 W Enhancement HiPerFET Tube
IXYS MOSFETs TO220 650V 24A N-CH X2CLASS 850Factory Stock Available
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 24 A 145 mOhms - 30 V, 30 V 3 V - 55 C + 150 C 390 W Enhancement HiPerFET Tube
IXYS MOSFETs TO220 650V 12A N-CH X2CLASS 1,550Factory Stock Available
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 12 A 300 mOhms - 30 V, 30 V 2.5 V - 55 C + 150 C 40 W Enhancement HiPerFET Tube
IXYS MOSFETs 650V/12A TO-247 Non-Stocked
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 12 A 310 mOhms - 30 V, 30 V 3 V 18.5 nC - 55 C + 150 C 180 W Enhancement HiPerFET Tube
IXYS MOSFETs DiscMSFTAuto-Ultra Junc X2Class TO-247AD Non-Stocked
Min.: 1
Mult.: 1

Si Tube
IXYS MOSFETs DiscMSFTAuto-Ultra Junc X2Class TO-247AD Non-Stocked
Min.: 1
Mult.: 1

Si Tube
IXYS MOSFETs DiscMSFTAuto-Ultra Junc X2Class TO-247AD Non-Stocked
Min.: 300
Mult.: 30

Si Tube
IXYS MOSFETs TO263 650V 24A N-CH X2CLASS Non-Stocked Lead-Time 27 Weeks
Min.: 300
Mult.: 50

Si SMD/SMT TO-263-3 N-Channel 1 Channel 650 V 12 A 145 mOhms - 30 V, 30 V 3 V 36 nC - 55 C + 150 C 390 W Enhancement HiPerFET Tube
IXYS MOSFETs IXTY4N65X2 TRL Non-Stocked Lead-Time 41 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 650 V 4 A 850 mOhms - 30 V, 30 V 3 V - 55 C + 150 C 80 W Reel
IXYS MOSFETs 700V/8A Ultra Junct X2-Class MOSFET Non-Stocked Lead-Time 41 Weeks
Min.: 350
Mult.: 70

Si Through Hole TO-251-3 N-Channel 1 Channel 700 V 8 A 500 mOhms - 30 V, 30 V 2.5 V 12 nC - 55 C + 150 C 150 W Enhancement HiPerFET Tube
IXYS MOSFETs TO3P 650V 34A N-CH X2CLASS Non-Stocked Lead-Time 27 Weeks
Min.: 300
Mult.: 30

Si Through Hole TO-3PFP-3 N-Channel 1 Channel 650 V 34 A 96 mOhms - 30 V, 30 V 5 V 54 nC - 55 C + 150 C 43 W Enhancement HiPerFET Tube
IXYS MOSFETs TO3P 650V 48A N-CH X2CLASS Non-Stocked Lead-Time 27 Weeks
Min.: 300
Mult.: 30

Si Through Hole TO-3PFP-3 N-Channel 1 Channel 650 V 48 A 65 mOhms - 30 V, 30 V 5 V 76 nC - 55 C + 150 C 70 W Enhancement HiPerFET Tube
IXYS MOSFETs 650V/18A TO-263 Non-Stocked Lead-Time 27 Weeks
Min.: 300
Mult.: 50

Si SMD/SMT TO-263-3 N-Channel 1 Channel 650 V 18 A 200 mOhms - 30 V, 30 V 3 V 29 nC - 55 C + 150 C 290 W Enhancement HiPerFET Tube
IXYS MOSFETs 650V/80A Ultra Junction X2-Class Non-Stocked Lead-Time 27 Weeks
Min.: 300
Mult.: 25

Si Through Hole TO-264-3 N-Channel 1 Channel 650 V 80 A 38 mOhms - 30 V, 30 V 2.7 V 140 nC - 55 C + 150 C 890 W Enhancement HiPerFET Tube
IXYS MOSFETs TO251 700V 4A N-CH X2CLASS Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 700 V 2 A 850 mOhms - 30 V, 30 V 2.5 V 11.8 nC - 55 C + 150 C 80 W Enhancement HiPerFET Tube