74LVT573BQ,115

Nexperia
771-LVT573BQ115
74LVT573BQ,115

Mfr.:

Description:
Latches 74LVT573BQ/SOT764/DHVQFN20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.366 $1,098.00
$0.36 $2,160.00

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Latches
RoHS:  
D-Type Transparent Latch
LVT
8 Circuit
8 Line
DHVQFN-20
Non-Inverting
2.5 ns at 3.3 V
12 mA
32 mA
- 32 mA
2.7 V
3.6 V
- 40 C
+ 85 C
Reel
Brand: Nexperia
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Operating Supply Current: 12 mA
Product Type: Latches
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Supply Current - Max: 3 mA
Part # Aliases: 935285607115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.