NAND 2 Input Logic Gates

Results: 295
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates QUAD 2-INPUT NAND SCHMITT TRIGGER 2,499In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2,500

NAND 4 Gate 74VHCT 2 Input TSSOP-14 4 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape

onsemi Logic Gates QUAD 2-INPUT NAND GATE 2,460In Stock
Min.: 1
Mult.: 1
Max.: 570
: 2,500

NAND 4 Gate MC74HC 2 Input SOIC-14 1 Output 120 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates IC QUAD 2-IN NAND GATE HS 2,179In Stock
Min.: 1
Mult.: 1
Max.: 580
: 2,500

NAND 4 Gate 74HCT 2 Input SOIC-14 4 Output 190 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
STMicroelectronics Logic Gates Rad-Hard Quad 2-Input NAND Gate - Engineering model 7In Stock
Min.: 1
Mult.: 1
NAND 4 Gate 2 Input Flat-14 1 Output 2 V 6 V - 55 C + 125 C SMD/SMT Cut Tape
Texas Instruments Logic Gates BD9 SPIN EP SN74LV4T 00PWREP A 595-V62/2 A 595-V62/24604-01XE 2,745In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LV 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logic Gates Automotive 1.8-V to 5.5-V single power s 2,715In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LV 2 Input TSSOP-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 4.5-V t o 5.5-V NAND gates 2,872In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHCT 2 Input WQFN-14 1 Output 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 4.5-V t o 5.5-V NAND gates 2,982In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHCT 2 Input WQFN-14 1 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1.8-V to 5.5-V singl e power supply quad 2,578In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LV 2 Input TSSOP-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-NAND Gate 4,566In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-NAND Gate 14,390In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN AHCT1G00 1,973In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive two-inpu t 4.5V-to-5.5V singl 2,511In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHCT 2 Input SC-70-5 1 Output 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN LV1T00 2,427In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LV 2 Input SOT-23-5 1 Output 8 mA - 8 mA 3.9 ns 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive single 2- input 2-V to 5.5-V 4,850In Stock
Min.: 1
Mult.: 1

NAND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 3.7 ns, 5.2 ns, 5.5 ns, 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT
onsemi Logic Gates LOG CMOS GATE NAND 2INPT 9,847In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 2 Gate HC 2 Input SC-74A-5 1 Output 2 mA 2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT NAND SCHMITT 2,616In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate HC 2 Input TSSOP-14 1 Output 155 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND PBFREE 9,407In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate HC 2 Input SC-88A-5 1 Output 2 mA 2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates SINGLE 2 INPUT NAND GATE OPEN DRAIN 7,400In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NAND SNGL 11,841In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND SNGL 7,872In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND SNGL 4,157In Stock
12,000Expected 2026-07-24
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND SNGL 26,231In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT NAND GATE 5,861In Stock
Min.: 1
Mult.: 1
Max.: 750
: 2,500

NAND 4 Gate HC 2 Input SOIC-14 1 Output 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT NAND SCHMITT 1,829In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate HC 2 Input SOIC-14 1 Output 155 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel