MDmesh MOSFETs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs Automotive-grade N-channel 600 V, 70 mOhm typ., 36 A MDmesh DM6 Power MOSFET in 998In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 36 A 80 mOhms - 25 V, 25 V 3 V 55 nC - 55 C + 150 C 250 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape
STMicroelectronics MOSFETs N-channel 600 V, 230 mOhm typ., 13 A MDmesh M6 Power MOSFET in a D2PAK package 883In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 13 A 280 mOhms - 25 V, 25 V 3.25 V 16.8 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 900 V, 280 mOhm typ., 15 A MDmesh K5 Power MOSFET in a D2PAK package 1,464In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 900 V 15 A 330 mOhms - 20 V, 20 V 3 V 29.7 nC - 55 C + 150 C 190 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 115 mOhm typ., 25 A MDmesh DM6 Power MOSFET in a D2PAK package Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 25 A 128 mOhms - 25 V, 25 V 3.25 V 35 nC - 55 C + 150 C 190 W Enhancement MDmesh Reel