Sensors for Environmental Applications

STMicroelectronics Sensors for Environmental Applications are a set of high-performance pressure, humidity and temperature sensors. Each of the humidity and pressure sensors consists of an innovative mechanical structure. A dedicated low offset and low noise ASIC are embedded in a single package for optimal performance even in challenging environmental conditions. These integrated sensors are adopted in many IoT and wearable devices, smart homes, and many industrial applications to monitor environmental health, weather conditions, and equipment safety.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Pressure Type Operating Pressure Accuracy Output Type Mounting Style Interface Type Operating Supply Voltage Port Type Resolution Package / Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Board Mount Pressure Sensors Piezoresistive absolute pressure sensor, 260-1260 hPa, digital output barometer, 6,803In Stock
5,000Expected 2026-12-21
Min.: 1
Mult.: 1
Reel: 5,000

Absolute 26 kPa to 126 kPa 100 Pa Digital SMD/SMT I2C, SPI 3 V No Port 24 bit HLGA-10 - 30 C + 105 C LPS25HB Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer
30,876On Order
Min.: 1
Mult.: 1
Reel: 8,000

Absolute 26 kPa to 126 kPa 100 Pa Digital SMD/SMT I2C, SPI 1.7 V to 3.6 V No Port 24 bit HLGA-10 - 40 C + 85 C LPS22HB Reel, Cut Tape, MouseReel