Rubycon Aluminum Electrolytic Capacitors - SMD

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rubycon Aluminum Electrolytic Capacitors - SMD 100VDC 100uF Tol 20% AEC-Q200 Non-Stocked
Min.: 1,000
Mult.: 1,000

100 uF 100 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 1.09 A - 55 C + 105 C TLV
Rubycon Aluminum Electrolytic Capacitors - SMD 100VDC 110uF Tol 20% AEC-Q200 Non-Stocked
Min.: 1,800
Mult.: 1,800

110 uF 100 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 740 mA - 55 C + 105 C TLV Reel
Rubycon Aluminum Electrolytic Capacitors - SMD 100VDC 150uF Tol 20% AEC-Q200 Non-Stocked
Min.: 1,350
Mult.: 1,350

150 uF 100 VDC 12.5 mm (0.492 in) 16 mm (0.63 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 900 mA - 55 C + 105 C TLV
Rubycon Aluminum Electrolytic Capacitors - SMD 100VDC 200uF Tol 20% AEC-Q200 Non-Stocked
Min.: 1,000
Mult.: 1,000

200 uF 100 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 1.09 A - 55 C + 105 C TLV
Rubycon Aluminum Electrolytic Capacitors - SMD 100VDC 220uF Tol 20% AEC-Q200 Non-Stocked
Min.: 1,000
Mult.: 1,000

220 uF 100 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 1.28 A - 55 C + 105 C TLV
Rubycon Aluminum Electrolytic Capacitors - SMD 100VDC 22uF Tol 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

22 uF 100 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 200 mA - 55 C + 105 C TLV
Rubycon Aluminum Electrolytic Capacitors - SMD 100VDC 270uF Tol 20% AEC-Q200 Non-Stocked
Min.: 1,000
Mult.: 1,000

270 uF 100 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 1.28 A - 55 C + 105 C TLV
Rubycon Aluminum Electrolytic Capacitors - SMD 100VDC 330uF Tol 20% AEC-Q200 Non-Stocked
Min.: 600
Mult.: 600

330 uF 100 VDC 16 mm (0.63 in) 21.5 mm (0.846 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 1.58 A - 55 C + 105 C TLV Reel
Rubycon Aluminum Electrolytic Capacitors - SMD 100VDC 33uF Tol 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

33 uF 100 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 300 mA - 55 C + 105 C TLV
Rubycon Aluminum Electrolytic Capacitors - SMD 100VDC 470uF Tol 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

470 uF 100 VDC 18 mm (0.709 in) 21.5 mm (0.846 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 1.69 A - 55 C + 105 C TLV
Rubycon Aluminum Electrolytic Capacitors - SMD 100VDC 47uF Tol 20% AEC-Q200 Non-Stocked
Min.: 1,800
Mult.: 1,800

47 uF 100 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 740 mA - 55 C + 105 C TLV
Rubycon Aluminum Electrolytic Capacitors - SMD 80VDC 100uF Tol 20% AEC-Q200 Non-Stocked
Min.: 1,800
Mult.: 1,800

100 uF 80 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 3000 Hour 20 % 740 mA - 55 C + 105 C TLV
Rubycon Aluminum Electrolytic Capacitors - SMD 80VDC 180uF Tol 20% AEC-Q200 Non-Stocked
Min.: 1,800
Mult.: 1,800

180 uF 80 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 3000 Hour 20 % 740 mA - 55 C + 105 C TLV
Rubycon Aluminum Electrolytic Capacitors - SMD 80VDC 220uF Tol 20% AEC-Q200 Non-Stocked
Min.: 1,350
Mult.: 1,350

220 uF 80 VDC 12.5 mm (0.492 in) 16 mm (0.63 in) 3000 Hour 20 % 900 mA - 55 C + 105 C TLV
Rubycon Aluminum Electrolytic Capacitors - SMD 80VDC 22uF Tol 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

22 uF 80 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 3000 Hour 20 % 200 mA - 55 C + 105 C TLV
Rubycon Aluminum Electrolytic Capacitors - SMD 80VDC 330uF Tol 20% AEC-Q200 Non-Stocked
Min.: 1,000
Mult.: 1,000

330 uF 80 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 3000 Hour 20 % 1.09 A - 55 C + 105 C TLV
Rubycon Aluminum Electrolytic Capacitors - SMD 80VDC 33uF Tol 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

33 uF 80 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 3000 Hour 20 % 200 mA - 55 C + 105 C TLV
Rubycon Aluminum Electrolytic Capacitors - SMD 80VDC 470uF Tol 20% AEC-Q200 Non-Stocked
Min.: 1,000
Mult.: 1,000

470 uF 80 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 3000 Hour 20 % 1.28 A - 55 C + 105 C TLV
Rubycon Aluminum Electrolytic Capacitors - SMD 80VDC 47uF Tol 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

47 uF 80 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 3000 Hour 20 % 300 mA - 55 C + 105 C TLV
Rubycon Aluminum Electrolytic Capacitors - SMD 80VDC 560uF Tol 20% AEC-Q200 Non-Stocked
Min.: 600
Mult.: 600

560 uF 80 VDC 16 mm (0.63 in) 21.5 mm (0.846 in) 3000 Hour 20 % 1.58 A - 55 C + 105 C TLV
Rubycon Aluminum Electrolytic Capacitors - SMD 80VDC 56uF Tol 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

56 uF 80 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 3000 Hour 20 % 300 mA - 55 C + 105 C TLV
Rubycon Aluminum Electrolytic Capacitors - SMD 80VDC 680uF Tol 20% AEC-Q200 Non-Stocked
Min.: 600
Mult.: 600

680 uF 80 VDC 18 mm (0.709 in) 21.5 mm (0.846 in) 3000 Hour 20 % 1.69 A - 55 C + 105 C TLV
Rubycon Aluminum Electrolytic Capacitors - SMD 80VDC 68uF Tol 20% AEC-Q200 Non-Stocked
Min.: 1,800
Mult.: 1,800

68 uF 80 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 3000 Hour 20 % 740 mA - 55 C + 105 C TLV