ESD Protection Diodes & Arrays

onsemi ESD Protection Diodes and Arrays are designed to protect voltage-sensitive components and high-speed data from Electro-Static Discharge (ESD). These diodes and arrays provide best-in-class protection with ultra-low capacitance, excellent clamping capability, low leakage, and fast response times.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi ESD Protection Diodes / TVS Diodes ULTRA LOW CAP SCR 70,150In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 5.5 V SMD/SMT 19 V 7.3 V X3DFN-2 16 A 34 W 0.1 pF 20 kV 20 kV - 55 C + 125 C ESD8011 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS 385,965In Stock
130,000Expected 2026-04-21
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 5.3 V SMD/SMT 20 V 7 V X3DFN-2 3 A 12.2 W 0.3 pF 15 kV 15 kV - 55 C + 150 C ESD8472 Reel, Cut Tape, MouseReel