MTCM-LAT3-B03-KIT

MultiTech
125-MTCM-LAT3-B03KIT
MTCM-LAT3-B03-KIT

Mfr.:

Description:
Modems LTE Cat 1 USB Modem with USB Accessory Kit (PTCRB/AT&T/T-Mobile)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 57

Stock:
57 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$295.00 $295.00
$289.66 $2,896.60
$276.81 $6,920.25

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Modems
RoHS:  
Modems
10 Mb/s
USB
5 V
5 V
- 40 C
+ 85 C
Brand: MultiTech
Frequency: 1.9 GHz
Product Type: Modems
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: MultiConnect microCell
Unit Weight: 213.192 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C

MultiConnect® microCell

MultiTech MultiConnect® microCell is a compact and simple communications platform that provides cellular capabilities for fixed and mobile applications. The microCell is ideal for vending, smart parking, smart inventory tracking equipment, and commercial applications. The MultiConnect microCell is part of the MultiTech comprehensive portfolio of cellular connectivity products optimized for M2M (machine-to-machine) applications. It comes with support for Windows and Linux drivers and is CDC ACM compliant to ensure a plug-and-play experience.