MP3426 Voltage Regulators

MPS MP3426 voltage regulators are current-mode step-up converters with a 6A, 90mΩ internal switch that provides a highly efficient regulator with a fast response. The MP3426 features a programmable frequency of up to 2MHz that allows for easy filtering and reduces noise. An external compensation pin gives the user flexibility in setting loop dynamics and uses small, low-ESR, ceramic output capacitors. Soft-start results in a small inrush current and can be programmed with an external capacitor. The MP3426 operates from an input voltage as low as 3.2V and can generate up to a 35V output. The MP3426's features include under-voltage lockout, current limiting, and thermal overload protection. MPS MP3426 voltage regulators are available in a low-profile 14-pin 3mm × 4mm QFN package with an exposed pad.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Topology Output Voltage Output Current Number of Outputs Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Monolithic Power Systems (MPS) Switching Voltage Regulators 6A, 35V Boost Converter 1,126In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT QFN-14 Boost 3.2 V to 35 V 6 A 1 Output 650 uA 540 kHz - 40 C + 85 C MP3426 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 6A, 35V Boost Converter 3,253In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT QFN-14 Boost 3.2 V to 35 V 6 A 1 Output 650 uA 540 kHz - 40 C + 85 C MP3426 Reel, Cut Tape, MouseReel