173112-0057

Molex / FCT
152-FGK1/5
173112-0057

Mfr.:

Description:
D-Sub Tools & Hardware ZINC LATCH LOCK 4-40 UNC NICKEL PLTD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,019

Stock:
1,019
Can Ship Immediately
On Order:
1,000
Expected 2026-03-25
Factory Lead-Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.33 $1.33
$0.995 $9.95
$0.863 $86.30
$0.837 $418.50
$0.804 $804.00
$0.75 $1,500.00
$0.608 $3,040.00
$0.595 $5,950.00
$0.589 $14,725.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Tools & Hardware
RoHS:  
Hardware
Latch Lock
D-Sub Backshell
Brand: Molex / FCT
Product Type: D-Sub Tools & Hardware
Series: 173112
Factory Pack Quantity: 1000
Subcategory: D-Sub Connectors
Thread Size: 4-40 UNC
Part # Aliases: F-GK1/5 01731120057
Unit Weight: 2.042 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538903900
CNHTS:
8538900000
USHTS:
7907002000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.

Tools & Hardware for D-Sub Connectors

FCT Tools and Hardware for D-Sub Connectors feature a range of products designed to simplify and improve the installation process. The portfolio includes locking hooks, thumbscrews, bushings, standoff nuts, screw locks, latch locks, and lock springs. FCT Tools and Hardware for D-Sub Connectors also include dust covers, regular dust caps, and shielded dust caps.