Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 50 VAC 25J 145V-CL 6500A 5,218In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 50 VAC 68 VDC 90.2 V 145 V 23 mm 6.5 kA 25 J 7000 pF - 55 C + 125 C Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 4,500
Mult.: 900

ZA PCB Mount Radial Bulk