IN-PI22TAT5R5G5B

Inolux
743-IN-PI22TAT5R5G5B
IN-PI22TAT5R5G5B

Mfr.:

Description:
Multi-Color LEDs Top View / PLCC / 2.4 x 2.7 x 1.1 / 4-pin / Tricolor with IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,898

Stock:
11,898 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.998 $1.00
$0.692 $6.92
$0.474 $47.40
$0.388 $194.00
Full Reel (Order in multiples of 3000)
$0.352 $1,056.00
$0.333 $1,998.00
$0.319 $2,871.00
$0.293 $7,032.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Multi-Color LEDs
RoHS:  
RGB LEDs
SMD/SMT
1011 (2427 metric)
RGB
624 nm, 520 nm, 470 nm
5 mA
5.2 V
Colorless
2.7 mm x 2.4 mm
Round Flat
Clear
Brand: Inolux
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.1 mm
Length: 2.7 mm
Luminous Intensity: 100 mcd, 400 mcd, 50 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 45 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8541410090
USHTS:
8541410000
ECCN:
EAR99

Addressable LEDs

Inolux Addressable LEDs are 8-bit multi-color LEDs that provide LED color achievement of 256 distinct brightness levels leading to more than 4 billion color combinations. These color combinations include white to salmon and sage to sienna. The blend of colors breaks traditional RGB LED limitations by allowing evenly mixed, clean white light options. These options range from a warm 3000k to a cool 6000k wavelength. Inolux Addressable LEDs are available in RGB/RGBW options and feature white balance binning. Typical applications include ambient color effects, decorative lighting, signage, keyboard and display backlighting, wearables, and aftermarket automotive lighting.