MB4A0A2H4

HellermannTyton
329-MB4A0A2H4
MB4A0A2H4

Mfr.:

Description:
Cable Tie Mounts MB4A MOUNTING BASE BLK-4945

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 95

Stock:
95 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.55 $1.55
$1.54 $770.00
$1.41 $1,410.00
$1.39 $3,475.00

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
MB4A
Cable Tie Mounts
Bulk
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Cable Tie Mounts
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Part # Aliases: 089306115151 151-28405
Unit Weight: 2.549 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

Acrylic Adhesive Cable Tie Mounts

HellermannTyton Acrylic Adhesive Cable Tie Mounts are used with T18 through T150 cable ties to offer stability when securing bundles. These cable mounts are installed using the adhesive backing and/or by securing two or four screws. The acrylic adhesive offers excellent chemical, salt, and water resistance, and allows for a permanent bond to metal, wood, and plastic surfaces. These cable mounts are ideal for outdoor and indoor applications with a static load weight of up to 2.1lb.