BK1-HPS-611E

Eaton Electronics
504-BK1-HPS-611E
BK1-HPS-611E

Mfr.:

Description:
Fuse Holder PANEL MOUNT FUSEHOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,243

Stock:
1,243 Can Ship Immediately
Factory Lead-Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.82 $12.82
$11.01 $55.05
$10.15 $101.50
$8.43 $421.50
$7.77 $777.00
$6.98 $1,745.00
$6.43 $3,215.00
$6.28 $6,280.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder
RoHS:  
HPS
Fuse Holders
10 mm x 38 mm
Cartridge
Panel Mount
1 Pole
30 A
600 VAC
Solder Lug
Bulk
Brand: Eaton Electronics
Color: Black
Product Type: Fuse Holders
Factory Pack Quantity: 1000
Subcategory: Fuses
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
CNHTS:
8536909000
USHTS:
8536908585
JPHTS:
853690000
MXHTS:
8536908085
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

HPS Panel Mount Fuse Holders

Eaton Electronics HPS Panel Mount Fuse Holders feature a 10mm x 38mm fuse with a 600VAC rating and up to 30A current. These fuse holders include solder lug termination style, 1 pole, and are available in black color.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.