ABAx-HF Automotive Switching Diodes

Comchip Technology ABAx-HF Automotive Switching Diodes offer fast switching, fast recovery, and high conductance. These AEC-Q101-qualified devices offer a peak reverse voltage range from 75V to 120V, a 150mA to 300mA forward current range, and a 0.1µA to 2.5µA reverse current range. The Comchip Technology ABAx-HF Switching Diodes are available in compact, industry-standard SOD-123-2, SOD-323-2, and SOT-23-3 packages, ideal for space-constrained applications.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Comchip Technology Schottky Diodes & Rectifiers AUTOMOTIVE DIODE SCHOTTKY 40V 1A 0402/DFN1006/SOD-923F 5,587In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Diodes SMD/SMT SOD-923F-2 Single Si 1 A 40 V 500 mV 9 A 40 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers AUTOMOTIVE DIODE SCHOTTKY 40V 500mA 0402/DFN1006/SOD-923F 20In Stock
10,000Expected 2026-06-02
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Diodes SMD/SMT SOD-923F-2 Single Si 500 mA 40 V 440 mV 4.5 A 40 uA - 55 C + 150 C Reel, Cut Tape, MouseReel