YAC-120-685

Cosel
436-YAC-120-685
YAC-120-685

Mfr.:

Description:
Power Line Filters Power Line Three phase Filters 120A, 10.7 uA/ 55 uA max

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2,021.33 $2,021.33
10 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Line Filters
RoHS:  
YAC
Bulk
Brand: Cosel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504909690

YAC EMI/EMC Filters

Cosel YAC EMI/EMC Filters are three-phase, four-wire system filters that provide excellent attenuation performance and suppress conducted noise in the 150KHz to 1MHz frequency range. These filters feature a 55mA maximum leakage current 500V 60Hz (Y-connection) and 500VDC 5MΩ minimum isolation resistance (terminal-mounting plate) at room temperature and humidity. The YAC filters comply with UL60939 (overvoltage category: III, Altitude: 3000m), CSA C22. 2 No. 8 (C-UL) EN60939 (DEMKO) (overvoltage category: III, Altitude: 3000m), and ENEC standards. These filters are ideal for high-power office equipment and energy storage systems applications.