WSK25124L000FBA

Vishay / Dale
71-WSK2512-0.004
WSK25124L000FBA

Mfr.:

Description:
Current Sense Resistors - SMD 1watt 0.004ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.56 $9.56
$5.97 $59.70
$5.57 $278.50
$4.21 $421.00
$3.90 $780.00
$3.45 $3,450.00
$3.33 $8,325.00
$3.28 $16,400.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
RoHS: N
Bulk
WSK2512
4 mOhms
1 W
1 %
75 PPM / C
2512
6432
6.3 mm (0.248 in)
3.2 mm (0.126 in)
0.635 mm (0.025 in)
- 65 C
+ 170 C
Metal Element
4 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Type: Power Metal Strip Resistor Low Value Surface Mount 4-Terminal
Unit Weight: 40.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Vishay/Dale Resistors


Mouser will no longer stock this part number. It may
continue to be available subject to Supplier minimum order
quantity, pricing and availability.

Mouser will be stocking the RoHS compliant version.



5-1202-18

CAHTS:
8533210000
CNHTS:
8533211000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

WSK Series Power Metal Strip® Resistors

 Vishay / Dale WSK Series Power Metal Strip® Resistors includes a 0612 package size and a 2512 size. The WSK Series Power Metal Strip Resistors from Vishay / Dale have a 4-terminal design ideal for all types of current sensing, voltage division and pulse applications. These surface mountable resistors also have extremely low resistance values due to a proprietary processing technique. WSK0612 Series resistors offer high-temperature performance up to +170°C and are RoHS Compliant. WSK2512 Series resistors offer 1% tolerance down to 0.0005Ω  and 0.5% tolerance down to 0.001Ω.

WSK Power Metal Strip® Resistors

Vishay / Dale WSK Power Metal Strip® Resistors feature a 4-terminal design, allowing for 1% tolerance down to 0.0005Ω and 0.5% tolerance down to 0.001Ω. These Vishay / Dale resistors feature 0.5nH to 5nH inductance as well as a frequency response to 50MHz. A proprietary processing technique produces extremely low resistance values (down to 0.0005Ω). The AEC-Q200-qualified WSK series features solid metal nickel-chrome or a manganese-copper alloy resistive element with low TCR. The all-welded construction of these resistors makes them ideal for all types of automotive, industrial / computing, current sensing, voltage division, and pulse applications.

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.