TB67H451AFNG,EL

Toshiba
757-TB67H451AFNGEL
TB67H451AFNG,EL

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers 50V/3A Brushed Motor Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,257

Stock:
4,257
Can Ship Immediately
On Order:
3,500
Expected 2026-03-13
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.98 $1.98
$1.44 $14.40
$1.31 $32.75
$1.16 $116.00
$1.09 $272.50
$1.04 $520.00
$1.01 $1,010.00
Full Reel (Order in multiples of 3500)
$0.959 $3,356.50
$0.939 $6,573.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
3.5 A
3.5 mA
- 40 C
+ 85 C
SMD/SMT
HSOP-8
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Load Voltage Rating: 24 V
Number of Outputs: 2 Output
Output Voltage: 50 V
Pd - Power Dissipation: 2.85 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Brushed DC Motor Driver ICs

Toshiba Brushed DC Motor Driver ICs provide a robust portfolio for various workhorse applications across industrial, consumer, healthcare, and automotive sectors. These devices are ideal for a vast array of applications, such as printers, actuators, locks, surveillance cameras, shades and blinds, dispensers, robotics, garage door openers, and H-bridge latching relays. Toshiba offers drivers with up to four channels, featuring many package options and several pin-to-pin compatible models with popular brushed motor drivers, which facilitate a user's multi-source strategy.

TB67H45 Brushed Motor Drivers

Toshiba TB67H45 Brushed Motor Drivers are Pulse Width Modulation (PWM) chopper-type DC brushed motor drivers. These devices support PWM constant current drive and direct PWM drive. The TB67H45 Motor Drivers are fabricated using a BiCD process that integrates Bipolar, CMOS, and Double-diffused MOS (DMOS) devices on a single chip. The TB67H45 Motor Drivers feature a built-in output MOSFET with low on-resistance and a VCC regulator for the internal circuit operation. These devices also include error detection functions like thermal shutdown (TSD), over-current detection (ISD), and under-voltage lockout (UVLO). Both devices are rated at 50V output voltage with a maximum current of 3.5A.