SRF4532TA-901Y

Bourns
652-SRF4532TA-901Y
SRF4532TA-901Y

Mfr.:

Description:
Common Mode Chokes / Filters CMC,4.5x3.2x2.8mm,900ohm+/-25%,2.3A,shd

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,517

Stock:
1,517 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.38 $1.38
$1.14 $11.40
$0.992 $24.80
$0.935 $93.50
$0.866 $216.50
Full Reel (Order in multiples of 500)
$0.815 $407.50
$0.743 $743.00
$0.691 $1,727.50
$0.671 $3,355.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Common Mode Chokes / Filters
RoHS:  
SRF4532TA
PCB Mount
SMD/SMT
1 Channel
3.2 uH
900 Ohms
2.3 A
70 mOhms
- 55 C
+ 125 C
1812 (4532 metric)
4.5 mm
3.2 mm
2.8 mm
Reel
Cut Tape
MouseReel
Chip Inductors
Automotive Common Mode Inductor
Application: EMI Suppression, Noise Filters
Brand: Bourns
Core Material: Ferrite
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8548000000
ECCN:
EAR99

SRF4532TA Series Common Mode Chip Inductors

Bourns SRF4532TA Series Common Mode Chip Inductors are designed with a ferrite core, providing a compact size and high impedance across a broad frequency range. This aims to suppress unwanted EMI signals regardless of whether they are incoming or outgoing. These AEC-Q200-qualified devices feature shielded construction (low radiation) and compact size. The SRF4532TA chip inductors offer a 90Ω to 2800Ω impedance range at 100MHz, 50VDC rated voltage, and a high current of up to 4A. These common mode chip inductors operate within the -55°C to 125°C temperature range. The SRF4532TA series common mode chip inductors are ideal for EMI suppression and noise filters.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.