SI7370ADP-T1-GE3

Vishay / Siliconix
781-SI7370ADP-GE3
SI7370ADP-T1-GE3

Mfr.:

Description:
MOSFETs 60V 15.8A 5.2W 10mohm @ 10V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.45 $4.45
$2.89 $28.90
$2.12 $212.00
$1.78 $890.00
$1.69 $1,690.00
Full Reel (Order in multiples of 3000)
$1.44 $4,320.00
$1.43 $8,580.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
1 Channel
60 V
50 A
57 mOhms
- 20 V, 20 V
4 V
8.4 nC
- 55 C
+ 150 C
69.4 W
Enhancement
TrenchFET
Reel
Cut Tape
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 20 ns
Forward Transconductance - Min: 12 S
Product Type: MOSFETs
Rise Time: 9 ns
Series: SI7
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N Channel
Typical Turn-Off Delay Time: 40 ns
Typical Turn-On Delay Time: 20 ns
Part # Aliases: SI7370ADP-GE3
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

SI73 TrenchFET® Power MOSFETs

Vishay Semiconductors SI73 TrenchFET® Power MOSFETs are available in a new low thermal resistance PowerPAK® package with a low 1.07mm profile. The TrenchFET® Power MOSFETs are 100% Rg/UIS tested and halogen-free. These SI73 power MOSFETs are ideally used in DC/DC converters.