SH8KE7TB1

ROHM Semiconductor
755-SH8KE7TB1
SH8KE7TB1

Mfr.:

Description:
MOSFETs 100V 8A Dual Nch+Nch, SOP8, Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,733

Stock:
4,733 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.98 $3.98
$2.73 $27.30
$1.93 $193.00
$1.58 $790.00
$1.52 $1,520.00
Full Reel (Order in multiples of 2500)
$1.39 $3,475.00
$1.29 $6,450.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
100 V
8 A
20.9 mOhms
- 20 V, 20 V
2.5 V
19.8 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 18 ns
Forward Transconductance - Min: 7.1 S
Product Type: MOSFETs
Rise Time: 22 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 44 ns
Typical Turn-On Delay Time: 15 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

SH8K Dual Nch+Nch Power MOSFETs

ROHM Semiconductor SH8K Dual Nch+Nch Power MOSFETs feature two 40V or 60V MOSFETs in a small, surface-mount SOP8 package with eight terminals. The SH8K series offers low on-resistance and maximum RDS(on) of 8.4mΩ, 12.4mΩ, or 19.4mΩ. Other features are 2W power dissipation and ±8.5A, ±10.5, or ±13.5A drain current ID. These RoHS-compliant MOSFETs are halogen free and use Pb-free plating. ROHM Semiconductor SH8K Dual Nch+Nch Power MOSFETs are ideally suited for switching applications.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.