RFHVE-0418-6-9

TE Connectivity / Raychem
571-RFHVE-0418-6-9
RFHVE-0418-6-9

Mfr.:

Description:
Multi-Conductor Cables 4000 VAC, 6 AWG

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
24 Weeks Estimated factory production time.
Minimum: 1969   Multiples: 1969
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1969)
$80.57 $158,642.33

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Multi-Conductor Cables
RoHS:  
1 Conductor
6 AWG
12.97 mm (0.511 in)
White
Copper
1764 x 38
4 kVAC
Brand: TE Connectivity / Raychem
Cable Type: Power Cable
Insulation Material: Ethylene Tetrafluoroethylene (ETFE)
Packaging: Reel
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1969
Subcategory: Cable
Part # Aliases: EQ23243001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

USHTS:
8544493080
TARIC:
8544499190

RayFlite High Voltage Power Cables

TE Connectivity's RayFlite High Voltage Power Cables are flexible, highly conductive, and insulated to meet the demanding requirements of high-voltage and high-altitude environments. These power cables use high-strand nickel-coated copper conductor for better electrical conductivity and mechanical flexibility. The modified ETFE insulation ensures electrical isolation and safety in high-voltage environments, and the extruded jacket shields against physical damage. The RayFlite cables are specifically designed for the evolving needs of battery-powered and hybrid electric aircraft applications. These cables are designed to work with TE's 987 series high-power connectors. Some of the other applications include commercial and military aerospace, battery and hydrogen fuel cell technologies, Unmanned Aerial Vehicles (UAVs), and drones.