RBTMM-Z-21-08-1-C-FSK

TE Connectivity / AMP
571-RBTMM-Z21081CFSK
RBTMM-Z-21-08-1-C-FSK

Mfr.:

Description:
D-Sub MIL Spec Connectors RBTMM-Z-21-08-1-C-FSK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,020.01 $51,000.50

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub MIL Spec Connectors
Backshells
Right Angle
Panel
21
Brand: TE Connectivity / AMP
Insulation: Not Insulated
Product Type: D-Sub MIL Spec Connectors
Shell Material: Aluminum Alloy
Shell Plating: Electroless Nickel
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Type: Banding
Part # Aliases: EH8937-000
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538909090
CNHTS:
8538900000
USHTS:
8538908180
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

BT MIL-DTL-83513 Backshells

TE Connectivity's (TE) Polamco BT MIL-DTL-83513 Backshells are band strap backshells offering rugged and reliable protection for MIL-DTL-83513 Micro-D connectors. TE's BT backshells are machined from solid metal for reliable strength and performance and offered in a range of circular or elliptical entry ports to suit cable requirements. A strain relief is also available. The backshells come in several materials with several available outlet options. BT backshells are designed to perform in extreme conditions and are compatible with Mil-Spec dimensions.