R1245K003A-TR

Nisshinbo
848-R1245K003A-TR
R1245K003A-TR

Mfr.:

Description:
Switching Voltage Regulators Buck DC/DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$1.25 $6,250.00

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-2020-8
Buck
Adjustable
1.2 A
1 Output
4.5 V
30 V
330 kHz
- 40 C
+ 105 C
R1245K
Reel
Brand: Nisshinbo
Input Voltage: 4.5 V to 30 V
Operating Supply Current: 500 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

R1245K Step-Down DC/DC Converters

Nisshinbo R1245K Step-Down DC/DC Converters feature an internal N-channel high-side transistor. These DC/DC converters can operate from 4.5V to 30V and can provide up to 1.2A of current. The R1245K DC/DC converters feature thermal shutdown, under-voltage lockout, and latch/ foldback short protection. Typical applications are digital home appliances, printers, faxes, cameras, and other high voltage battery-powered equipment. R1245K is free from lead and halogen and it is available in DFN(PLP)2020-8 package.

Voltage Regulators

Nisshinbo Voltage Regulators are single-output switching regulators offering very low operating supply current. The Nisshinbo voltage regulators feature an input voltage range from 600mV to 30V and operate from -40°C to +85°C or up to +105°C. These voltage regulators offer a variety of switching frequencies from 300kHz to 2.25MHz.