PMBT2907AYSX

Nexperia
771-PMBT2907AYSX
PMBT2907AYSX

Mfr.:

Description:
Bipolar Transistors - BJT TRANS-SS PNP/PNP SOT363 60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 350

Stock:
350
Can Ship Immediately
On Order:
24,000
Expected 2026-02-24
Factory Lead-Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.368 $0.37
$0.224 $2.24
$0.212 $10.60
$0.14 $14.00
$0.103 $51.50
$0.091 $91.00
Full Reel (Order in multiples of 3000)
$0.074 $222.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
TSOP-6
PNP
Dual
600 mA
40 V
60 V
5 V
1.6 V
550 mW
200 MHz
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: - 600 mA
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934069062115
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541210000
CNHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

PMBT2907 PNP Switching Transistors

Nexperia PMBT2907 PNP Switching Transistors are AEC-Q101 qualified devices that feature high-current, low voltage and operate from -55°C to 150°C. These PNP switching transistors come in a small SOT-23 Surface-Mounted Device (SMD) plastic package. The Nexperia PMBT2907 transistors are ideally used in switching and linear amplification.