PJT004A0X3-SRZ

OmniOn Power
894-PJT004A0X3-SRZ
PJT004A0X3-SRZ

Mfr.:

Description:
DC/DC Converters - SMD 4.5-14.4in .51-5.5V 4A non-Iso

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 2026-03-27
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$16.50 $16.50
$15.89 $79.45
$15.64 $156.40
$15.29 $382.25
$15.04 $752.00
$14.80 $1,480.00
Full Reel (Order in multiples of 200)
$14.52 $2,904.00
$14.17 $5,668.00
$13.39 $13,390.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
9 V
4.5 V
14.4 V
600 mV to 5 V
4 A
Module
12.2 mm (0.48 in)
12.2 mm (0.48 in)
7.5 mm (0.295 in)
Industrial
PJT004
Brand: OmniOn Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 200
Subcategory: DC-DC Converters
Part # Aliases: 150052945
Unit Weight: 4.261 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Integrated Power Solutions for Xilinx® FPGAs

OmniOn Power™ Integrated Power Solutions for Xilinx® Field-Programmable Gate Arrays (FPGAs) feature OmniOn Power power modules that can be used across all Xilinx FPGA product families. These OmniOn Power point-of-load (POL) power modules meet the stringent FPGA voltage requirements for power rails from 2A to more than 300A with high efficiency and excellent thermal derating. These power modules deliver tight voltage regulation, fast transient response, accurate PMBus telemetry and programmability, robust protection features, and the power sequencing required for advanced FPGA power designs.

PJT PicoDLynxII™ Non-Isolated DC-DC Power Modules

OmniOn Power™ PJT Digital PicoDLynxII™ Non-Isolated DC-DC Power Modules offer PMBus™ protocol for digital interfaces. The modules offer a wide input voltage range of 4.5VDC to 14.4VDC and precisely regulated output voltage from 0.51VDC to 3.63VDC. Features include remote on/off, adjustable output voltage, over current protection, and over-temperature protection. The PMBus interface supports a range of commands to both control and monitor the modules. The converters also include the Tunable Loop™ feature that allows the user to optimize the dynamic response of the converter to match the load with a reduced amount of output capacitance. Applications include industrial equipment, intermediate bus voltage, and telecommunications equipment.

DLynx II Non-Isolated DC/DC Converters

OmniOn Power™ DLynx II Non-Isolated DC/DC Converters are high-performance Point-of-Load (POL) board-mounted power modules. DLynx II offers a wide set of industry-standard PMBus commands along with high-performance and power handling ranges. These GE Critical non-isolated DC/DC converters provide highly accurate digital telemetry, space-saving Digital Tunable Loop technology, and exceptional current density. DLynx II power modules serve a variety of applications, including distributed power architectures, data/enterprise networks, telecommunications equipment, and more.