PI3740-00-LGMZ

Vicor
492-PI3740-00-LGMZ
PI3740-00-LGMZ

Mfr.:

Description:
Switching Voltage Regulators 50-140W 8-60Vin 10-50Vout -55C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$87.99 $87.99

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
LGA-108
Boost, Buck
10 V to 50 V
1 Output
8 V
60 V
5 mA
1 MHz
- 55 C
+ 120 C
PI3740-00
Tray
Brand: Vicor
Development Kit: PI3740-00
Input Voltage: 8 V to 60 V
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 10 V
Type: ZVS Regulators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

ZVS Buck Boost Regulators

Vicor ZVS Buck-Boost Regulators are high efficiency, wide input range DC-DC regulators integrating controller, power switches, and support components all within a high-density system-in-package (SiP). The high switching frequency operation reduces the size of the external filtering components, improves power density, and enables very fast dynamic response to line and load transients, sustaining high switching frequency up to the rated input voltage without sacrificing efficiency and supporting large conversion ratios. The ZVS Buck-Boost Regulators feature over 98% efficiency at >800kHz FSW, fast transient response, and are parallel capable with single wire current sharing.